Panduit JB1DIG-A technical specifications.
| Color | Grey |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.12oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1DIG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.