Panduit JB1DIW-A technical specifications.
| Color | White, Beige |
| Height | 2.75inch |
| Length | 5.24inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.0912oz |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1DIW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
