Panduit JB1EI-A technical specifications.
| Body Material | PVC |
| Color | Beige |
| Height | 1.75inch |
| Length | 5inch |
| Number of Gangs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3.6416oz |
| Width | 3.34inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1EI-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
