Panduit JB1FSWH-A technical specifications.
| Color | White |
| Mount | Box |
| Package Quantity | 65 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1FSWH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.