Panduit JBA-X technical specifications.
| Color | Silver |
| Mount | Box |
| Package Quantity | 10 |
| Series | Pan-Way® |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBA-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
