Panduit JBP1DIG technical specifications.
| Color | Grey |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 4.8528oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1DIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.