Panduit JBP1DIW technical specifications.
| Body Material | PVC |
| Color | White |
| Length | 132mm |
| Number of Gangs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 4.8528oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1DIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.