Panduit JBP1EIG technical specifications.
| Color | Grey |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Pan-Way® |
| Weight | 3.44oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1EIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.