Panduit JBP1IEI technical specifications.
| Color | Beige |
| Mount | Box |
| Package Quantity | 1 |
| Series | Pan-Way® |
| Weight | 5.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1IEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.