Panduit JBP1IG technical specifications.
| Color | Grey |
| Mount | Box |
| Package Quantity | 1 |
| Series | Pan-Way® |
| Weight | 4.72oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
