Panduit JBP1IW technical specifications.
| Color | White |
| Mount | Box |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.