Panduit JBP1MR20IW technical specifications.
| Color | White |
| Mount | Box |
| Package Quantity | 1 |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP1MR20IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.