Panduit JBP2EI technical specifications.
| Body Material | PVC |
| Color | Beige |
| Length | 128mm |
| Number of Gangs | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fast-Snap™ |
| Weight | 5.52oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP2EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.