Panduit JBP2FSEI technical specifications.
| Color | Beige |
| Mount | Box |
| Package Quantity | 1 |
| Series | Fast-Snap™ |
| Weight | 6.5872oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP2FSEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.