Panduit JBP2SWH technical specifications.
| Color | White |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Fast-Snap™ |
| Weight | 5.52oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP2SWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.