Panduit JMCB-X technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Length | 6.37inch |
| Material | Steel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J-Mod™ |
| Weight | 1.81lb |
| Width | 1.96inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JMCB-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.