Panduit JMDWB-3-X technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Depth | 49.73mm |
| Length | 18.69inch |
| Material | Steel, Galvanized |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J-Mod™ |
| Weight | 6.56lb |
| Width | 1.96inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JMDWB-3-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.