Panduit JMJH2-X20 technical specifications.
| Color | Black |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | J-Mod™ |
| Weight | 1.41lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JMJH2-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.