Panduit JMJH2W-X20 technical specifications.
| Color | Black |
| Height | 4.75inch |
| Length | 3.41inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrongHold™, J-Mod® |
| Weight | 1.37lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JMJH2W-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.