Panduit JMSBCB87-3-X technical specifications.
| Color | Natural |
| Length | 17.97inch |
| Material | Steel, Galvanized |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 7.4lb |
| Width | 49.73mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit JMSBCB87-3-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.