Panduit JN218-216-MY technical specifications.
| Color | Clear |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1000 |
| Series | JN |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN218-216-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.