
The Pan-Term Shrouded Header features a fully insulated design with a crimp termination. It is available in a bulk packaging option with 10 units per package. The header is constructed from nylon material and has a length of 0.78 inch. It is suitable for cable mounting and is available in a clear, natural color.
Panduit JN218-216-X technical specifications.
| Color | Clear, Natural |
| Insulation | Fully Insulated |
| Length | 0.78inch |
| Material | Nylon |
| Mount | Cable |
| Number of Wire Entries | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 0.88oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN218-216-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.