Panduit JN224-318-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.54mm |
| Inside Diameter | 6.86mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 0.79inch |
| Material | Brass |
| Mount | Wire |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.72oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN224-318-C to view detailed technical specifications.
No datasheet is available for this part.