This Panduit Pan-Term header features a shrouded design with a brass body and tin plating. It has a single wire entry and is suitable for use with wire gauges ranging from 14 to 24 AWG. The header is fully insulated with a nylon material and is available in bulk packaging with 1000 units per pack.
Panduit JN224-318-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Diameter | 2.54mm |
| Inside Diameter | 6.86mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 20.07mm |
| Material | Brass |
| Mount | Wire |
| Number of Wire Entries | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 1.4lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN224-318-M to view detailed technical specifications.
No datasheet is available for this part.