Panduit JP131DW-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 5inch |
| Length | 2.5inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 4lb |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP131DW-L20 to view detailed technical specifications.
No datasheet is available for this part.