
The JP131DW-L6 cable clip is constructed from nylon, steel, and polyamide materials, with a blue color. It measures 29.95mm in length and is designed for clip mounting. The product is packaged in bulk and comes in a quantity of 50. The JP131DW-L6 is part of the Stronghold and J-Pro series.
Panduit JP131DW-L6 technical specifications.
| Body Material | Nylon |
| Color | Blue |
| Length | 29.95mm |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP131DW-L6 to view detailed technical specifications.
No datasheet is available for this part.