Panduit JP131HBC25R-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 5.7inch |
| Length | 4.4inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP131HBC25R-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.