Panduit JP131SBC50-L20 technical specifications.
| Color | Black |
| Height | 4.7inch |
| Length | 4.3inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 10lb |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP131SBC50-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.