Panduit JP131SBC50R-L2 technical specifications.
| Color | Red |
| Height | 6.5inch |
| Length | 4.6inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP131SBC50R-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.