
This cable is available in black color, with a height of 4.8inch and length of 5.8inch. It is constructed from steel, nylon, polyamide, and PA66 materials. The cable is designed for mounting via cable and is packaged in bulk quantities of 50 units.
Panduit JP2CMB-L20 technical specifications.
| Color | Black |
| Height | 4.8inch |
| Length | 5.8inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2CMB-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.