Panduit JP2SBC87-L technical specifications.
| Color | Natural, White |
| Material | Nylon, Steel, Polyamide, PA66 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 19.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2SBC87-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.