
The Panduit JP2SBC87-L20 is a cable management system made from nylon, steel, and polyamide with a PA66 material composition. It is available in a bulk packaging configuration with 50 units per package. The system has a height of 4.7 inches and a length of 5 inches, with a width of 1.7 inches. It is not designed for radiation hardening applications.
Panduit JP2SBC87-L20 technical specifications.
| Color | Black |
| Height | 4.7inch |
| Length | 5inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 19.8lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2SBC87-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
