Panduit JP2SBC87R-L2 technical specifications.
| Color | Red |
| Height | 6.7inch |
| Length | 5.62inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2SBC87R-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.