Panduit JP2UF100-L20 technical specifications.
| Color | Black |
| Height | 4.7inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 0.003527oz |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2UF100-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.