Panduit JP2W-L technical specifications.
| Color | Natural, White |
| Height | 4.7inch |
| Length | 3.5inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 7.8lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2W-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
