Panduit JP2W-L5 technical specifications.
| Color | Green |
| Material | Nylon, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 7.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2W-L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.