Panduit JP4CM-X6 technical specifications.
| Color | Blue |
| Height | 8.6inch |
| Length | 9inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4CM-X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.