Panduit JP4SBC50-X20 technical specifications.
| Color | Black |
| Height | 8.7inch |
| Length | 8.636inch |
| Material | Nylon, Steel, Glass, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 7.2lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4SBC50-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
