Panduit JP4SBC87-X technical specifications.
| Color | Natural, White |
| Height | 7.7inch |
| Length | 8.2inch |
| Material | Nylon, Ferrite, Glass, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 8.101lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4SBC87-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.