Panduit JP4SBC87-X20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 66.04mm |
| Material | Nylon, Ferrite, Glass, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 8.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4SBC87-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.