Panduit JP4WP2B-X20 technical specifications.
| Color | Black |
| Height | 9.1inch |
| Length | 6.8inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4WP2B-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.