Panduit JP75CP-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 2.64lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75CP-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.