Panduit JP75HBC50R-L technical specifications.
| Color | White |
| Height | 4.65inch |
| Length | 3.84inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75HBC50R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.