Panduit JP75HBC50R-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 4.65inch |
| Length | 3.84inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 9.65lb |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75HBC50R-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.