Panduit JP75W-L2 technical specifications.
| Color | Red |
| Height | 2.38inch |
| Length | 1.8inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 1.8lb |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75W-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.