Panduit JP75WP-L2 technical specifications.
| Color | Red |
| Height | 4.06inch |
| Length | 1.96inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 5.39lb |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75WP-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.