
The Panduit JP75WP2B-L20 is a wall mount cable management system with a black color and a package quantity of 50. It is made from steel, nylon, and polyamide with a PA66 material composition. The system has a height of 3.8 inches, a length of 1.9 inches, and a width of 1.2 inches. It is designed for wall mounting and is part of the Stronghold and J-Pro series.
Panduit JP75WP2B-L20 technical specifications.
| Color | Black |
| Height | 3.8inch |
| Length | 1.9inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75WP2B-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.