Panduit K-1100 technical specifications.
| Insulation | Insulated |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Pan-Term® |
| Weight | 4.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit K-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
