Panduit K-504 technical specifications.
| Body Material | Nylon |
| Package/Case | 504 |
| Color | Natural |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit K-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.