Panduit KB-550 technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit KB-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.